Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCA0201JT43R0 | |
|---|---|
DigiKey Part Number | 738-RMCA0201JT43R0-ND |
Manufacturer | |
Manufacturer Product Number | RMCA0201JT43R0 |
Description | RES, 0201, 43 OHM, 5%, 0.05W, AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0201JT43R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0201FT43R0 | Stackpole Electronics Inc | 0 | 738-RMCA0201FT43R0-ND | € 0,00419 | Parametric Equivalent |
| AF0201FR-0743RL | YAGEO | 0 | AF0201FR-0743RL-ND | € 0,01562 | Parametric Equivalent |
| AF0201JR-0743RL | YAGEO | 0 | AF0201JR-0743RL-ND | € 0,01199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00352 | € 35,20 |
| Unit Price without VAT: | € 0,00352 |
|---|---|
| Unit Price with VAT: | € 0,00429 |



