Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW020143R0JNED | |
|---|---|
DigiKey Part Number | CRCW020143R0JNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020143R0JNED |
Description | RES SMD 43 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020143R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT43R0 | Stackpole Electronics Inc | 530 | 738-RMCF0201JT43R0CT-ND | € 0,08000 | Direct |
| AC0201FR-0743RL | YAGEO | 7 896 | 13-AC0201FR-0743RLCT-ND | € 0,08000 | Upgrade |
| ERJ-1GNF43R0C | Panasonic Industry | 64 410 | P123013CT-ND | € 0,08000 | Upgrade |
| RC0603F430CS | Samsung Electro-Mechanics | 0 | 1276-3587-2-ND | € 0,00627 | Upgrade |
| AC0201JR-0743RL | YAGEO | 0 | AC0201JR-0743RL-ND | € 0,00542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00561 | € 280,50 |
| Unit Price without VAT: | € 0,00561 |
|---|---|
| Unit Price with VAT: | € 0,00684 |







