3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005044

DigiKey Part Number
732-885392005044TR-ND - Tape & Reel (TR)
732-885392005044CT-ND - Cut Tape (CT)
732-885392005044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005044
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R6BAT2AKYOCERA AVX49 182478-12637-1-ND€ 0,11000Parametric Equivalent
CBR04C369B5GACKEMET27 367399-16080-1-ND€ 0,13000Parametric Equivalent
CC0402BRNPO9BN3R6YAGEO29 180311-3324-1-ND€ 0,08000Parametric Equivalent
CQ0402BRNPO9BN3R6YAGEO6 61113-CQ0402BRNPO9BN3R6CT-ND€ 0,22000Parametric Equivalent
GCM1555C1H3R6BA16DMurata Electronics24 816490-GCM1555C1H3R6BA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 8 604
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05500€ 0,55
50€ 0,03820€ 1,91
100€ 0,03310€ 3,31
500€ 0,02442€ 12,21
1 000€ 0,02177€ 21,77
2 500€ 0,01897€ 47,43
5 000€ 0,01729€ 86,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01590€ 159,00
20 000€ 0,01477€ 295,40
30 000€ 0,01420€ 426,00
50 000€ 0,01357€ 678,50
70 000€ 0,01320€ 924,00
100 000€ 0,01284€ 1 284,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200