
CBR04C369B5GAC | |
|---|---|
DigiKey Part Number | 399-16080-2-ND - Tape & Reel (TR) 399-16080-1-ND - Cut Tape (CT) 399-16080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C369B5GAC |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C369B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05100 | € 2,55 |
| 100 | € 0,04440 | € 4,44 |
| 500 | € 0,03330 | € 16,65 |
| 1 000 | € 0,02987 | € 29,87 |
| 2 500 | € 0,02627 | € 65,67 |
| 5 000 | € 0,02410 | € 120,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02232 | € 223,20 |
| 20 000 | € 0,02085 | € 417,00 |
| 30 000 | € 0,02012 | € 603,60 |
| 50 000 | € 0,01931 | € 965,50 |
| 70 000 | € 0,01883 | € 1 318,10 |
| 100 000 | € 0,01837 | € 1 837,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

