3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A3R6BAT2A

DigiKey Part Number
478-12637-2-ND - Tape & Reel (TR)
478-12637-1-ND - Cut Tape (CT)
478-12637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A3R6BAT2A
Description
CAP CER 3.6PF 50V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A3R6BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H3R6BA01DMurata Electronics50 005490-8205-1-ND€ 0,08000Direct
885392005044Würth Elektronik8 604732-885392005044CT-ND€ 0,10000Parametric Equivalent
CBR04C369B5GACKEMET27 367399-16080-1-ND€ 0,13000Parametric Equivalent
CC0402BRNPO9BN3R6YAGEO29 180311-3324-1-ND€ 0,08000Parametric Equivalent
CQ0402BRNPO9BN3R6YAGEO6 61113-CQ0402BRNPO9BN3R6CT-ND€ 0,22000Parametric Equivalent
In-Stock: 49 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04140€ 2,07
100€ 0,03570€ 3,57
500€ 0,02648€ 13,24
1 000€ 0,02365€ 23,65
2 500€ 0,02067€ 51,68
5 000€ 0,01887€ 94,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01739€ 173,90
20 000€ 0,01618€ 323,60
30 000€ 0,01557€ 467,10
50 000€ 0,01490€ 745,00
70 000€ 0,01450€ 1 015,00
100 000€ 0,01412€ 1 412,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420