Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B332K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B332K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B332K500CT |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KPX7R9BB332 | YAGEO | 13 870 | 13-AC0603KPX7R9BB332CT-ND | € 0,08000 | Parametric Equivalent |
| AC0603KRX7R9BB332 | YAGEO | 4 587 | 13-AC0603KRX7R9BB332CT-ND | € 0,08000 | Parametric Equivalent |
| C0603C332K5RACAUTO | KEMET | 133 618 | 399-6882-1-ND | € 0,09000 | Parametric Equivalent |
| C0603C332K5RECAUTO | KEMET | 5 783 | 399-14188-1-ND | € 0,16000 | Parametric Equivalent |
| C0603S332K5RACAUTO | KEMET | 0 | C0603S332K5RACAUTO-ND | € 0,07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00452 | € 18,08 |
| Unit Price without VAT: | € 0,00452 |
|---|---|
| Unit Price with VAT: | € 0,00551 |







