
C0603X332K5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X332K5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X332K5RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603X332K5RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECAUTO7411 |
Description | FT-CAP3300PF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332K5RECAUTO | KEMET | 10 269 | 399-14197-1-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07700 | € 7,70 |
| 500 | € 0,05940 | € 29,70 |
| 1 000 | € 0,05398 | € 53,98 |
| 2 500 | € 0,04826 | € 120,65 |
| 5 000 | € 0,04482 | € 224,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04057 | € 608,55 |
| 30 000 | € 0,03849 | € 1 154,70 |
| 45 000 | € 0,03745 | € 1 685,25 |
| 75 000 | € 0,03629 | € 2 721,75 |
| 105 000 | € 0,03562 | € 3 740,10 |
| 150 000 | € 0,03497 | € 5 245,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

