
C0603S332K5RACAUTO | |
|---|---|
DigiKey Part Number | C0603S332K5RACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603S332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S332K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07100 | € 284,00 |
| Unit Price without VAT: | € 0,07100 |
|---|---|
| Unit Price with VAT: | € 0,08662 |

