Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N1R5B500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N1R5B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N1R5B500CT |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN1R5 | YAGEO | 101 | 311-3042-1-ND | € 0,11000 | Parametric Equivalent |
| AQ0402BRNPO9BN1R5 | YAGEO | 9 260 | 13-AQ0402BRNPO9BN1R5CT-ND | € 0,19000 | Parametric Equivalent |
| CBR04C159B5GACAUTO | KEMET | 11 404 | 399-CBR04C159B5GACAUTOCT-ND | € 0,15000 | Parametric Equivalent |
| GCM1555C1H1R5BA16D | Murata Electronics | 19 759 | 490-14419-1-ND | € 0,08000 | Parametric Equivalent |
| GCM1555C1H1R5BA16J | Murata Electronics | 48 850 | 490-GCM1555C1H1R5BA16JCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00292 | € 29,20 |
| Unit Price without VAT: | € 0,00292 |
|---|---|
| Unit Price with VAT: | € 0,00356 |







