1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG1R5BFNA01

DigiKey Part Number
587-MCASU105SCG1R5BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG1R5BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG1R5BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG1R5BFNA01
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG1R5BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BN1R5YAGEO101311-3042-1-ND€ 0,11000Parametric Equivalent
AQ0402BRNPO9BN1R5YAGEO9 26013-AQ0402BRNPO9BN1R5CT-ND€ 0,19000Parametric Equivalent
CBR04C159B5GACAUTOKEMET11 404399-CBR04C159B5GACAUTOCT-ND€ 0,15000Parametric Equivalent
GCM1555C1H1R5BA16DMurata Electronics19 759490-14419-1-ND€ 0,08000Parametric Equivalent
GCM1555C1H1R5BA16JMurata Electronics48 850490-GCM1555C1H1R5BA16JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
50€ 0,02320€ 1,16
100€ 0,01970€ 1,97
500€ 0,01420€ 7,10
1 000€ 0,01249€ 12,49
2 500€ 0,01071€ 26,78
5 000€ 0,00964€ 48,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00876€ 87,60
20 000€ 0,00804€ 160,80
30 000€ 0,00768€ 230,40
50 000€ 0,00727€ 363,50
70 000€ 0,00704€ 492,80
100 000€ 0,00682€ 682,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760