
GMT04CG1R5B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG1R5B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG1R5B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG1R5B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG1R5B50NT10 |
Description | CAP0402 COG 1.5PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02940 | € 1,47 |
| 100 | € 0,02530 | € 2,53 |
| 500 | € 0,01852 | € 9,26 |
| 1 000 | € 0,01642 | € 16,42 |
| 2 500 | € 0,01421 | € 35,52 |
| 5 000 | € 0,01288 | € 64,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01179 | € 117,90 |
| 20 000 | € 0,01089 | € 217,80 |
| 30 000 | € 0,01045 | € 313,50 |
| 50 000 | € 0,00995 | € 497,50 |
| 70 000 | € 0,00966 | € 676,20 |
| 100 000 | € 0,00938 | € 938,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

