Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B103J250CT | |
|---|---|
DigiKey Part Number | 1292-1206B103J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B103J250CT |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J3RACAUTO | KEMET | 2 101 | 399-13722-1-ND | € 0,37000 | Parametric Equivalent |
| C1206C103J3RACTU | KEMET | 4 820 | 399-C1206C103J3RACTUCT-ND | € 0,35000 | Parametric Equivalent |
| C1206C103J3REC7210 | KEMET | 0 | C1206C103J3REC7210-ND | € 0,02604 | Parametric Equivalent |
| C1206C103J3RECAUTO | KEMET | 0 | C1206C103J3RECAUTO-ND | € 0,03325 | Parametric Equivalent |
| C1206C103J3RECAUTO7210 | KEMET | 0 | C1206C103J3RECAUTO7210-ND | € 0,03248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01513 | € 60,52 |
| Unit Price without VAT: | € 0,01513 |
|---|---|
| Unit Price with VAT: | € 0,01846 |




