VJ1206Y103JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07367
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05162
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15 620
Unit Price: € 0,44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9 695
Unit Price: € 0,32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06921
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 450
Unit Price: € 0,32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05341
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09781
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103JXXCW1BC

DigiKey Part Number
VJ1206Y103JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y103JXXCW1BC
Description
CAP CER 10000PF 25V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y103JXAACVishay Vitramon0VJ1206Y103JXAAC-ND€ 0,07367Upgrade
VJ1206Y103JXAAPVishay Vitramon0VJ1206Y103JXAAP-ND€ 0,07088Upgrade
VJ1206Y103JXACW1BCVishay Vitramon0VJ1206Y103JXACW1BC-ND€ 0,05162Upgrade
VJ1206Y103JXAMCVishay Vitramon15 620720-VJ1206Y103JXAMCCT-ND€ 0,44000Upgrade
VJ1206Y103JXAMPVishay Vitramon9 695720-VJ1206Y103JXAMPCT-ND€ 0,32000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07480€ 299,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,07480
Unit Price with VAT:€ 0,09126