Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C103J3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103J3RECTU |
Description | CAP CER 1206 10NF 25V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J3RACAUTO | KEMET | 2 101 | 399-13722-1-ND | € 0,37000 | Parametric Equivalent |
| C1206C103J3RACTU | KEMET | 4 820 | 399-C1206C103J3RACTUCT-ND | € 0,35000 | Parametric Equivalent |
| C1206C103J3REC7210 | KEMET | 0 | C1206C103J3REC7210-ND | € 0,02604 | Parametric Equivalent |
| C1206C103J3RECAUTO | KEMET | 0 | C1206C103J3RECAUTO-ND | € 0,03325 | Parametric Equivalent |
| C1206C103J3RECAUTO7210 | KEMET | 0 | C1206C103J3RECAUTO7210-ND | € 0,03248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02668 | € 213,44 |
| Unit Price without VAT: | € 0,02668 |
|---|---|
| Unit Price with VAT: | € 0,03255 |





