Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N471J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N471J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N471J500CT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N471J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007061 | Würth Elektronik | 4 426 | 732-7856-1-ND | € 0,14000 | Parametric Equivalent |
| C0805C471J5GAC7210 | KEMET | 18 491 | 399-C0805C471J5GAC7210CT-ND | € 0,16000 | Parametric Equivalent |
| C0805C471J5GACAUTO | KEMET | 37 697 | 399-6964-1-ND | € 0,19000 | Parametric Equivalent |
| C0805C471J5GACTU | KEMET | 40 832 | 399-C0805C471J5GACTUCT-ND | € 0,16000 | Parametric Equivalent |
| C0805C471J5GALTU | KEMET | 3 933 | 399-C0805C471J5GALTUCT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00941 | € 37,64 |
| Unit Price without VAT: | € 0,00941 |
|---|---|
| Unit Price with VAT: | € 0,01148 |




