



885012007061 | |
|---|---|
DigiKey Part Number | 732-7856-2-ND - Tape & Reel (TR) 732-7856-1-ND - Cut Tape (CT) 732-7856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007061 |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007061 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04740 | € 4,74 |
| 500 | € 0,03558 | € 17,79 |
| 1 000 | € 0,03197 | € 31,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02656 | € 106,24 |
| 8 000 | € 0,02455 | € 196,40 |
| 12 000 | € 0,02355 | € 282,60 |
| 20 000 | € 0,02244 | € 448,80 |
| 28 000 | € 0,02179 | € 610,12 |
| 40 000 | € 0,02116 | € 846,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |



