
C0805X471J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X471J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X471J5GACTUCT-ND - Cut Tape (CT) 399-C0805X471J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X471J5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18240 | € 9,12 |
| 100 | € 0,16330 | € 16,33 |
| 500 | € 0,13086 | € 65,43 |
| 1 000 | € 0,12087 | € 120,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10588 | € 423,52 |
| 8 000 | € 0,10031 | € 802,48 |
| 12 000 | € 0,09752 | € 1 170,24 |
| 20 000 | € 0,09442 | € 1 888,40 |
| 28 000 | € 0,09261 | € 2 593,08 |
| 40 000 | € 0,09088 | € 3 635,20 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

