Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N390G101CT | |
|---|---|
DigiKey Part Number | 1292-0805N390G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N390G101CT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N390G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO0BN390 | YAGEO | 6 055 | 13-CC0805GRNPO0BN390CT-ND | € 0,18000 | Parametric Equivalent |
| GMC21CG390G100NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21CG390G100NTCT-ND | € 0,22000 | Parametric Equivalent |
| GMC21CG390G100NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC21CG390G100NTDCT-ND | € 0,42000 | Parametric Equivalent |
| VJ0805A390GXBCW1BC | Vishay Vitramon | 0 | VJ0805A390GXBCW1BC-ND | € 0,10544 | Parametric Equivalent |
| VJ0805A390GXBPW1BC | Vishay Vitramon | 0 | VJ0805A390GXBPW1BC-ND | € 0,09585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01181 | € 47,24 |
| Unit Price without VAT: | € 0,01181 |
|---|---|
| Unit Price with VAT: | € 0,01441 |




