
GMC21CG390G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG390G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG390G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390G100NTD |
Description | CAP0805 COG 39PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26000 | € 2,60 |
| 50 | € 0,19440 | € 9,72 |
| 100 | € 0,17440 | € 17,44 |
| 500 | € 0,14062 | € 70,31 |
| 1 000 | € 0,13018 | € 130,18 |
| 2 500 | € 0,11917 | € 297,93 |
| 5 000 | € 0,11253 | € 562,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10707 | € 1 070,70 |
| 20 000 | € 0,10258 | € 2 051,60 |
| 30 000 | € 0,10033 | € 3 009,90 |
| 50 000 | € 0,09783 | € 4 891,50 |
| 70 000 | € 0,09637 | € 6 745,90 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

