
GMC21CG390G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG390G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG390G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390G100NT |
Description | CAP0805 COG 39PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13200 | € 1,32 |
| 50 | € 0,09520 | € 4,76 |
| 100 | € 0,08410 | € 8,41 |
| 500 | € 0,06534 | € 32,67 |
| 1 000 | € 0,05955 | € 59,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05087 | € 203,48 |
| 8 000 | € 0,04765 | € 381,20 |
| 12 000 | € 0,04604 | € 552,48 |
| 20 000 | € 0,04425 | € 885,00 |
| 28 000 | € 0,04321 | € 1 209,88 |
| 40 000 | € 0,04220 | € 1 688,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

