Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N680J100CT | |
|---|---|
DigiKey Part Number | 1292-0603N680J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N680J100CT |
Description | CAP CER 68PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N680J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006007 | Würth Elektronik | 1 317 | 732-7751-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C680J8GACAUTO | KEMET | 0 | 399-C0603C680J8GACAUTOTR-ND | € 0,04743 | Parametric Equivalent |
| VJ0603A680JXQCW1BC | Vishay Vitramon | 0 | VJ0603A680JXQCW1BC-ND | € 0,01517 | Parametric Equivalent |
| VJ0603A680JXQPW1BC | Vishay Vitramon | 0 | VJ0603A680JXQPW1BC-ND | € 0,01291 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00386 | € 15,44 |
| Unit Price without VAT: | € 0,00386 |
|---|---|
| Unit Price with VAT: | € 0,00471 |




