VJ0603A680JXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34097
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 570
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15194
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,24163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,23876
Datasheet
68 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A680JXQPW1BC

DigiKey Part Number
VJ0603A680JXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A680JXQPW1BC
Description
CAP CER 68PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A680JXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A680FXAACVishay Vitramon0VJ0603A680FXAAC-ND€ 0,34097Upgrade
VJ0603A680FXAAPVishay Vitramon0VJ0603A680FXAAP-ND€ 0,33733Upgrade
VJ0603A680FXACW1BCVishay Vitramon4 570720-1669-1-ND€ 0,19000Upgrade
VJ0603A680FXAPW1BCVishay Vitramon0VJ0603A680FXAPW1BC-ND€ 0,03401Upgrade
VJ0603A680FXBACVishay Vitramon0VJ0603A680FXBAC-ND€ 0,15194Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01291€ 193,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,01291
Unit Price with VAT:€ 0,01575