



885012006007 | |
|---|---|
DigiKey Part Number | 732-7751-2-ND - Tape & Reel (TR) 732-7751-1-ND - Cut Tape (CT) 732-7751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006007 |
Description | CAP CER 68PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02080 | € 1,04 |
| 100 | € 0,01770 | € 1,77 |
| 500 | € 0,01264 | € 6,32 |
| 1 000 | € 0,01111 | € 11,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00881 | € 35,24 |
| 8 000 | € 0,00796 | € 63,68 |
| 12 000 | € 0,00754 | € 90,48 |
| 20 000 | € 0,00707 | € 141,40 |
| 28 000 | € 0,00679 | € 190,12 |
| 40 000 | € 0,00653 | € 261,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

