Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B101K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B101K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B101K160CT |
Description | CAP CER 100PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B101K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B101K160CT | Walsin Technology Corporation | 0 | 1292-SH18B101K160CTTR-ND | € 0,00343 | Parametric Equivalent |
| 885012206028 | Würth Elektronik | 17 056 | 732-7947-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C101K4RACAUTO | KEMET | 23 338 | 399-17564-1-ND | € 0,22000 | Parametric Equivalent |
| C0603C101K4RACTU | KEMET | 1 142 | 399-14937-1-ND | € 0,20000 | Parametric Equivalent |
| CC0603KRX7R7BB101 | YAGEO | 82 372 | 311-4062-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00322 | € 12,88 |
| Unit Price without VAT: | € 0,00322 |
|---|---|
| Unit Price with VAT: | € 0,00393 |







