


CC0603KRX7R7BB101 | |
|---|---|
DigiKey Part Number | 311-4062-2-ND - Tape & Reel (TR) 311-4062-1-ND - Cut Tape (CT) 311-4062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB101 |
Description | CAP CER 100PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01950 | € 1,95 |
| 500 | € 0,01398 | € 6,99 |
| 1 000 | € 0,01232 | € 12,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00935 | € 37,40 |
| 8 000 | € 0,00847 | € 67,76 |
| 12 000 | € 0,00802 | € 96,24 |
| 20 000 | € 0,00754 | € 150,80 |
| 28 000 | € 0,00725 | € 203,00 |
| 40 000 | € 0,00698 | € 279,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

