
C0603C101K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17564-2-ND - Tape & Reel (TR) 399-17564-1-ND - Cut Tape (CT) 399-17564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K4RACAUTO |
Description | CAP CER 100PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,09100 | € 4,55 |
| 100 | € 0,08010 | € 8,01 |
| 500 | € 0,06188 | € 30,94 |
| 1 000 | € 0,05630 | € 56,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04791 | € 191,64 |
| 8 000 | € 0,04479 | € 358,32 |
| 12 000 | € 0,04323 | € 518,76 |
| 20 000 | € 0,04150 | € 830,00 |
| 28 000 | € 0,04049 | € 1 133,72 |
| 40 000 | € 0,03952 | € 1 580,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

