470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N471F500CT

DigiKey Part Number
1292-1326-2-ND - Tape & Reel (TR)
1292-1326-1-ND - Cut Tape (CT)
1292-1326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N471F500CT
Description
CAP CER 470PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N471F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN471YAGEO12 67013-AC0402FRNPO9BN471CT-ND€ 0,13000Parametric Equivalent
C0402C471F5GACTUKEMET12 440399-14275-1-ND€ 1,36000Parametric Equivalent
C1005C0G1H471F050BATDK9 515445-7019-1-ND€ 0,73000Parametric Equivalent
GCM1555C1H471FA16DMurata Electronics150 899490-GCM1555C1H471FA16DCT-ND€ 0,08000Parametric Equivalent
GCM1555C1H471FA16JMurata Electronics31 627490-GCM1555C1H471FA16JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 443
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01900€ 0,95
100€ 0,01620€ 1,62
500€ 0,01158€ 5,79
1 000€ 0,01015€ 10,15
2 500€ 0,00864€ 21,60
5 000€ 0,00774€ 38,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00700€ 70,00
20 000€ 0,00640€ 128,00
30 000€ 0,00609€ 182,70
50 000€ 0,00575€ 287,50
70 000€ 0,00556€ 389,20
100 000€ 0,00537€ 537,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760