470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN471

DigiKey Part Number
13-AC0402FRNPO9BN471TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN471CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN471
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07100€ 0,71
50€ 0,05040€ 2,52
100€ 0,04380€ 4,38
500€ 0,03278€ 16,39
1 000€ 0,02939€ 29,39
2 500€ 0,02584€ 64,60
5 000€ 0,02370€ 118,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02089€ 208,90
20 000€ 0,01952€ 390,40
30 000€ 0,01882€ 564,60
50 000€ 0,01806€ 903,00
70 000€ 0,01761€ 1 232,70
100 000€ 0,01718€ 1 718,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860