
GCM1555C1H471FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H471FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H471FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H471FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H471FA16D |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H471FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02100 | € 2,10 |
| 500 | € 0,01516 | € 7,58 |
| 1 000 | € 0,01337 | € 13,37 |
| 2 500 | € 0,01148 | € 28,70 |
| 5 000 | € 0,01035 | € 51,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00915 | € 91,50 |
| 20 000 | € 0,00841 | € 168,20 |
| 30 000 | € 0,00804 | € 241,20 |
| 50 000 | € 0,00763 | € 381,50 |
| 70 000 | € 0,00738 | € 516,60 |
| 100 000 | € 0,00715 | € 715,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

