Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N271F500CT | |
|---|---|
DigiKey Part Number | 1292-0402N271F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N271F500CT |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N271F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271F5GACTU | KEMET | 17 937 | 399-C0402C271F5GACTUCT-ND | € 1,35000 | Parametric Equivalent |
| C0402C271F5GALTU | KEMET | 0 | 399-C0402C271F5GALTUTR-ND | € 0,68660 | Parametric Equivalent |
| CC0402FRNPO9BN271 | YAGEO | 71 446 | 311-3331-1-ND | € 0,11000 | Parametric Equivalent |
| GCM1555C1H271FA16D | Murata Electronics | 122 | 490-16450-1-ND | € 0,08000 | Parametric Equivalent |
| GCM1555C1H271FA16J | Murata Electronics | 0 | 490-GCM1555C1H271FA16JTR-ND | € 0,00886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00667 | € 66,70 |
| Unit Price without VAT: | € 0,00667 |
|---|---|
| Unit Price with VAT: | € 0,00814 |






