
GMC04CG271F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG271F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271F50NT |
Description | CAP0402 COG 270PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271F5GACTU | KEMET | 17 937 | 399-C0402C271F5GACTUCT-ND | € 1,35000 | Parametric Equivalent |
| CC0402FRNPO9BN271 | YAGEO | 71 446 | 311-3331-1-ND | € 0,11000 | Parametric Equivalent |
| GCM1555C1H271FA16D | Murata Electronics | 122 | 490-16450-1-ND | € 0,08000 | Parametric Equivalent |
| GRT1555C1H271FA02D | Murata Electronics | 52 673 | 490-GRT1555C1H271FA02DCT-ND | € 0,08000 | Parametric Equivalent |
| KGM05ACG1H271FH | KYOCERA AVX | 878 | 478-KGM05ACG1H271FHCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02470 | € 2,47 |
| 500 | € 0,01800 | € 9,00 |
| 1 000 | € 0,01595 | € 15,95 |
| 2 500 | € 0,01379 | € 34,48 |
| 5 000 | € 0,01250 | € 62,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01143 | € 114,30 |
| 20 000 | € 0,01055 | € 211,00 |
| 30 000 | € 0,01011 | € 303,30 |
| 50 000 | € 0,00963 | € 481,50 |
| 70 000 | € 0,00935 | € 654,50 |
| 100 000 | € 0,00907 | € 907,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

