270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H271FH

DigiKey Part Number
478-KGM05ACG1H271FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H271FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H271FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H271FH
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H271FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C271F5GACTUKEMET17 937399-C0402C271F5GACTUCT-ND€ 1,35000Parametric Equivalent
CC0402FRNPO9BN271YAGEO71 446311-3331-1-ND€ 0,11000Parametric Equivalent
GCM1555C1H271FA16DMurata Electronics122490-16450-1-ND€ 0,08000Parametric Equivalent
GMC04CG271F50NTCal-Chip Electronics, Inc.9 8314713-GMC04CG271F50NTCT-ND€ 0,08000Parametric Equivalent
GRT1555C1H271FA02DMurata Electronics52 673490-GRT1555C1H271FA02DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,29900€ 2,99
50€ 0,22620€ 11,31
100€ 0,19700€ 19,70
500€ 0,14592€ 72,96
1 000€ 0,12403€ 124,03
2 500€ 0,11674€ 291,85
5 000€ 0,10945€ 547,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,11678€ 1 167,80
20 000€ 0,11196€ 2 239,20
30 000€ 0,10954€ 3 286,20
50 000€ 0,10686€ 5 343,00
70 000€ 0,10530€ 7 371,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240