
0402B103K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1173-2-ND - Tape & Reel (TR) 1292-1173-1-ND - Cut Tape (CT) 1292-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K6R3CT |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103K9RACAUTO | KEMET | 24 268 | 399-C0402C103K9RACAUTOCT-ND | € 0,22000 | Parametric Equivalent |
| CC0402KRX7R5BB103 | YAGEO | 15 327 | 13-CC0402KRX7R5BB103CT-ND | € 0,08000 | Parametric Equivalent |
| GMC04X7R103K6R3NT | Cal-Chip Electronics, Inc. | 8 341 | 4713-GMC04X7R103K6R3NTCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00950 | € 0,95 |
| 500 | € 0,00662 | € 3,31 |
| 1 000 | € 0,00574 | € 5,74 |
| 2 500 | € 0,00480 | € 12,00 |
| 5 000 | € 0,00425 | € 21,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00379 | € 37,90 |
| 20 000 | € 0,00342 | € 68,40 |
| 30 000 | € 0,00323 | € 96,90 |
| 50 000 | € 0,00302 | € 151,00 |
| 70 000 | € 0,00290 | € 203,00 |
| 100 000 | € 0,00278 | € 278,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

