10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K6R3NT

DigiKey Part Number
4713-GMC04X7R103K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K6R3NT
Description
CAP0402 X7R .01UF 10% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B103K6R3CTWalsin Technology Corporation92 8731292-1173-1-ND€ 0,08000Parametric Equivalent
C0402C103K9RACAUTOKEMET24 268399-C0402C103K9RACAUTOCT-ND€ 0,22000Parametric Equivalent
C0402C103K9RACTUKEMET24 321399-C0402C103K9RAC7867CT-ND€ 0,20000Parametric Equivalent
CC0402KRX7R5BB103YAGEO15 32713-CC0402KRX7R5BB103CT-ND€ 0,08000Parametric Equivalent
KGM05AR70J103KHKYOCERA AVX321 324478-KGM05AR70J103KHCT-ND€ 0,08000Parametric Equivalent
In-Stock: 8 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
50€ 0,01760€ 0,88
100€ 0,01500€ 1,50
500€ 0,01062€ 5,31
1 000€ 0,00931€ 9,31
2 500€ 0,00792€ 19,80
5 000€ 0,00709€ 35,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00641€ 64,10
20 000€ 0,00585€ 117,00
30 000€ 0,00557€ 167,10
50 000€ 0,00525€ 262,50
70 000€ 0,00507€ 354,90
100 000€ 0,00490€ 490,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760