10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R5BB103

DigiKey Part Number
13-CC0402KRX7R5BB103TR-ND - Tape & Reel (TR)
13-CC0402KRX7R5BB103CT-ND - Cut Tape (CT)
13-CC0402KRX7R5BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R5BB103
Description
CAP CER 10000PF 6.3V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R5BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01340€ 0,67
100€ 0,01130€ 1,13
500€ 0,00792€ 3,96
1 000€ 0,00689€ 6,89
2 500€ 0,00581€ 14,53
5 000€ 0,00516€ 25,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00440€ 44,00
20 000€ 0,00398€ 79,60
30 000€ 0,00377€ 113,10
50 000€ 0,00354€ 177,00
70 000€ 0,00341€ 238,70
100 000€ 0,00328€ 328,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760