Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B101K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B101K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B101K100CT |
Description | CAP CER 100PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205001 | Würth Elektronik | 152 326 | 732-7496-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C101K8RACAUTO | KEMET | 2 029 | 399-C0402C101K8RACAUTOCT-ND | € 0,14000 | Parametric Equivalent |
| C0402C101K8RACTU | KEMET | 515 934 | 399-14866-1-ND | € 0,13000 | Parametric Equivalent |
| CC0402KRX7R6BB101 | YAGEO | 27 735 | 13-CC0402KRX7R6BB101CT-ND | € 0,08000 | Parametric Equivalent |
| KGM05AR71A101KH | KYOCERA AVX | 2 815 | 478-KGM05AR71A101KHCT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00175 | € 17,50 |
| Unit Price without VAT: | € 0,00175 |
|---|---|
| Unit Price with VAT: | € 0,00214 |






