100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A101KH

DigiKey Part Number
478-KGM05AR71A101KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A101KHCT-ND - Cut Tape (CT)
478-KGM05AR71A101KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A101KH
Description
CAP CER 100PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A101KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C101JHKYOCERA AVX9 680478-KGM05ACG1C101JHCT-ND€ 0,08000Upgrade
KGM05ACG1C101KHKYOCERA AVX17 316478-KGM05ACG1C101KHCT-ND€ 0,22000Upgrade
KGM05ACG1E101FHKYOCERA AVX2 796478-KGM05ACG1E101FHCT-ND€ 0,40000Upgrade
KGM05ACG1E101JHKYOCERA AVX100 974478-KGM05ACG1E101JHCT-ND€ 0,22000Upgrade
KGM05ACG1E101KHKYOCERA AVX284 940478-KGM05ACG1E101KHCT-ND€ 0,08000Upgrade
In-Stock: 2 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13000€ 1,30
50€ 0,09360€ 4,68
100€ 0,08250€ 8,25
500€ 0,06392€ 31,96
1 000€ 0,05820€ 58,20
2 500€ 0,05216€ 130,40
5 000€ 0,04852€ 242,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04553€ 455,30
20 000€ 0,04306€ 861,20
30 000€ 0,04183€ 1 254,90
50 000€ 0,04046€ 2 023,00
70 000€ 0,03966€ 2 776,20
100 000€ 0,03889€ 3 889,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840