100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K8RACAUTO

DigiKey Part Number
399-C0402C101K8RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C101K8RACAUTOCT-ND - Cut Tape (CT)
399-C0402C101K8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101K8RACAUTO
Description
CAP CER 100PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08300€ 0,83
50€ 0,05860€ 2,93
100€ 0,05120€ 5,12
500€ 0,03860€ 19,30
1 000€ 0,03475€ 34,75
2 500€ 0,03070€ 76,75
5 000€ 0,02825€ 141,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02625€ 262,50
20 000€ 0,02459€ 491,80
30 000€ 0,02377€ 713,10
50 000€ 0,02285€ 1 142,50
70 000€ 0,02231€ 1 561,70
100 000€ 0,02180€ 2 180,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080