1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X102K250CT

DigiKey Part Number
1292-0201X102K250CTTR-ND - Tape & Reel (TR)
1292-0201X102K250CT-ND - Cut Tape (CT)
1292-0201X102K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X102K250CT
Description
CAP CER 1000PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X102K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R8BB102YAGEO60 580311-3688-1-ND€ 0,09000Parametric Equivalent
GMC02X5R102K25NTCal-Chip Electronics, Inc.10 0004713-GMC02X5R102K25NTCT-ND€ 0,09000Parametric Equivalent
GRM033R61E102KA01DMurata Electronics8 694490-14452-1-ND€ 0,08000Parametric Equivalent
GRM033R61E102KA01JMurata Electronics38 365490-GRM033R61E102KA01JCT-ND€ 0,08000Parametric Equivalent
GRT033R61E102KE01DMurata Electronics14 211490-GRT033R61E102KE01DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 307
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00188€ 28,20
30 000€ 0,00168€ 50,40
45 000€ 0,00157€ 70,65
75 000€ 0,00146€ 109,50
105 000€ 0,00140€ 147,00
150 000€ 0,00134€ 201,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
50€ 0,00980€ 0,49
100€ 0,00820€ 0,82
500€ 0,00568€ 2,84
1 000€ 0,00492€ 4,92
2 500€ 0,00410€ 10,25
5 000€ 0,00361€ 18,05
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00960€ 0,48
100€ 0,00820€ 0,82
500€ 0,00564€ 2,82
1 000€ 0,00488€ 4,88
2 500€ 0,00406€ 10,15
5 000€ 0,00358€ 17,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760