1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R102K25NT

DigiKey Part Number
4713-GMC02X5R102K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R102K25NTCT-ND - Cut Tape (CT)
4713-GMC02X5R102K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R102K25NT
Description
CAP0201 X5R 1000PF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X102K250CTWalsin Technology Corporation14 3071292-0201X102K250CT-ND€ 0,08000Parametric Equivalent
CC0201KRX5R8BB102YAGEO60 580311-3688-1-ND€ 0,08000Parametric Equivalent
GRM033R61E102KA01DMurata Electronics8 694490-14452-1-ND€ 0,08000Parametric Equivalent
GRM033R61E102KA01JMurata Electronics38 365490-GRM033R61E102KA01JCT-ND€ 0,08000Parametric Equivalent
GRT033R61E102KE01DMurata Electronics14 211490-GRT033R61E102KE01DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01300€ 0,13
50€ 0,00840€ 0,42
100€ 0,00710€ 0,71
500€ 0,00484€ 2,42
1 000€ 0,00418€ 4,18
2 500€ 0,00348€ 8,70
5 000€ 0,00305€ 15,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00253€ 37,95
30 000€ 0,00228€ 68,40
45 000€ 0,00216€ 97,20
75 000€ 0,00202€ 151,50
105 000€ 0,00194€ 203,70
150 000€ 0,00186€ 279,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760