1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E102KE01D

DigiKey Part Number
490-GRT033R61E102KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61E102KE01DCT-ND - Cut Tape (CT)
490-GRT033R61E102KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E102KE01D
Description
CAP CER 1000PF 25V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E102KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033R61E102KE01JMurata Electronics43 829490-GRT033R61E102KE01JCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
50€ 0,00980€ 0,49
100€ 0,00830€ 0,83
500€ 0,00574€ 2,87
1 000€ 0,00496€ 4,96
2 500€ 0,00414€ 10,35
5 000€ 0,00365€ 18,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00296€ 44,40
30 000€ 0,00267€ 80,10
45 000€ 0,00253€ 113,85
75 000€ 0,00237€ 177,75
105 000€ 0,00228€ 239,40
150 000€ 0,00219€ 328,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760