Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N270F500CT | |
|---|---|
DigiKey Part Number | 1292-0201N270F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N270F500CT |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N270F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FRNPO9BN270 | YAGEO | 0 | 13-AC0201FRNPO9BN270CT-ND | € 0,08000 | Parametric Equivalent |
| CC0201FRNPO9BN270 | YAGEO | 24 024 | 13-CC0201FRNPO9BN270CT-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H270FA16D | Murata Electronics | 52 101 | 490-GCM0335C1H270FA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H270FA16J | Murata Electronics | 0 | 490-GCM0335C1H270FA16JTR-ND | € 0,00433 | Parametric Equivalent |
| GMC02CG270F50NT | Cal-Chip Electronics, Inc. | 44 839 | 4713-GMC02CG270F50NTCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00343 | € 51,45 |
| Unit Price without VAT: | € 0,00343 |
|---|---|
| Unit Price with VAT: | € 0,00418 |








