27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H270FH

DigiKey Part Number
478-KGM03ACG1H270FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H270FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H270FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H270FH
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H270FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201FRNPO9BN270YAGEO24 02413-CC0201FRNPO9BN270CT-ND€ 0,08000Parametric Equivalent
GCM0335C1H270FA16DMurata Electronics52 101490-GCM0335C1H270FA16DCT-ND€ 0,08000Parametric Equivalent
GMC02CG270F50NTCal-Chip Electronics, Inc.44 8394713-GMC02CG270F50NTCT-ND€ 0,08000Parametric Equivalent
GRM0335C1H270FA01JMurata Electronics3 664490-GRM0335C1H270FA01JCT-ND€ 0,08000Parametric Equivalent
GRT0335C1H270FA02DMurata Electronics30 000490-GRT0335C1H270FA02DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28300€ 2,83
50€ 0,21220€ 10,61
100€ 0,19050€ 19,05
500€ 0,15400€ 77,00
1 000€ 0,14271€ 142,71
2 500€ 0,13080€ 327,00
5 000€ 0,12362€ 618,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,11476€ 1 721,40
30 000€ 0,11042€ 3 312,60
45 000€ 0,10824€ 4 870,80
75 000€ 0,10583€ 7 937,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120