
GRM0335C1H270FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H270FA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H270FA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H270FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H270FA01J |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H270FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H270FA16D | Murata Electronics | 52 101 | 490-GCM0335C1H270FA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GRT0335C1H270FA02D | Murata Electronics | 30 000 | 490-GRT0335C1H270FA02DCT-ND | € 0,08000 | Parametric Equivalent |
| CC0201FRNPO9BN270 | YAGEO | 24 024 | 13-CC0201FRNPO9BN270CT-ND | € 0,08000 | Parametric Equivalent |
| GMC02CG270F50NT | Cal-Chip Electronics, Inc. | 44 839 | 4713-GMC02CG270F50NTCT-ND | € 0,08000 | Parametric Equivalent |
| KGM03ACG1H270FH | KYOCERA AVX | 9 600 | 478-KGM03ACG1H270FHCT-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01270 | € 1,27 |
| 500 | € 0,00900 | € 4,50 |
| 1 000 | € 0,00785 | € 7,85 |
| 2 500 | € 0,00664 | € 16,60 |
| 5 000 | € 0,00591 | € 29,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00389 | € 194,50 |
| 100 000 | € 0,00360 | € 360,00 |
| 150 000 | € 0,00346 | € 519,00 |
| 250 000 | € 0,00330 | € 825,00 |
| 350 000 | € 0,00321 | € 1 123,50 |
| 500 000 | € 0,00312 | € 1 560,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

