0201N220F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00366
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00343
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00491
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12 614
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 1,05865
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,53062
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,53380
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02893
Datasheet
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N220F250CT

DigiKey Part Number
1292-0201N220F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N220F250CT
Description
CAP CER 22PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N220F250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C220F3GACKEMET0399-CBR02C220F3GACCT-ND€ 0,71000Parametric Equivalent
GCM0335C1E220FA16DMurata Electronics0490-GCM0335C1E220FA16DTR-ND€ 0,00366Parametric Equivalent
GCM0335C1E220FA16JMurata Electronics0490-GCM0335C1E220FA16JTR-ND€ 0,00343Parametric Equivalent
GRT0335C1E220FA02DMurata Electronics0490-GRT0335C1E220FA02DTR-ND€ 0,00491Parametric Equivalent
KGM03ACG1E220FHKYOCERA AVX12 614478-KGM03ACG1E220FHCT-ND€ 0,41000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00305€ 45,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,00305
Unit Price with VAT:€ 0,00372