
CBR02C220F3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C220F3GACTR-ND - Tape & Reel (TR) 399-CBR02C220F3GACCT-ND - Cut Tape (CT) 399-CBR02C220F3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C220F3GAC |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C220F3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44400 | € 4,44 |
| 50 | € 0,34080 | € 17,04 |
| 100 | € 0,30920 | € 30,92 |
| 500 | € 0,25580 | € 127,90 |
| 1 000 | € 0,23931 | € 239,31 |
| 2 500 | € 0,22190 | € 554,75 |
| 5 000 | € 0,21141 | € 1 057,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,19844 | € 2 976,60 |
| 30 000 | € 0,19209 | € 5 762,70 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

