VJ0201A220FXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02893
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00366
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00343
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00491
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12 614
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,89177
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,44129
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,44956
Datasheet
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A220FXXCW1BC

DigiKey Part Number
VJ0201A220FXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A220FXXCW1BC
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A220FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201A220FXACW1BCVishay Vitramon0VJ0201A220FXACW1BC-ND€ 0,02893Upgrade
0201N220F250CTWalsin Technology Corporation01292-0201N220F250CTTR-ND€ 0,00305Parametric Equivalent
CBR02C220F3GACKEMET0399-CBR02C220F3GACCT-ND€ 0,71000Parametric Equivalent
GCM0335C1E220FA16DMurata Electronics0490-GCM0335C1E220FA16DTR-ND€ 0,00366Parametric Equivalent
GCM0335C1E220FA16JMurata Electronics0490-GCM0335C1E220FA16JTR-ND€ 0,00343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02893€ 433,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,02893
Unit Price with VAT:€ 0,03529