Y000780K0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: € 48,10040
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 25,59400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 22,93160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 22,93160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet
80 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000780K0000B0L

DigiKey Part Number
Y000780K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y000780K0000B0L
Description
RES 80K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y000780K0000B0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y007780K0000B0LVPG Foil Resistors0Y007780K0000B0L-ND€ 48,10040Similar
Y000780K0000B9LVPG Foil Resistors0Y000780K0000B9L-ND€ 21,38680Parametric Equivalent
Y006280K0000A0LVPG Foil Resistors0Y006280K0000A0L-ND€ 25,59400Parametric Equivalent
Y006280K0000B0LVPG Foil Resistors0Y006280K0000B0L-ND€ 22,93160Parametric Equivalent
Y006280K0000B9LVPG Foil Resistors0Y006280K0000B9L-ND€ 22,93160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 21,38680€ 534,67
Manufacturers Standard Package
Unit Price without VAT:€ 21,38680
Unit Price with VAT:€ 26,09190