Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y078580K0000B9L | |
|---|---|
DigiKey Part Number | Y078580K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y078580K0000B9L |
Description | RES 80K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y078580K0000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000780K0000B0L | VPG Foil Resistors | 0 | Y000780K0000B0L-ND | € 21,38680 | Parametric Equivalent |
| Y000780K0000B9L | VPG Foil Resistors | 0 | Y000780K0000B9L-ND | € 21,38680 | Parametric Equivalent |
| Y006280K0000A0L | VPG Foil Resistors | 0 | Y006280K0000A0L-ND | € 25,59400 | Parametric Equivalent |
| Y006280K0000B0L | VPG Foil Resistors | 0 | Y006280K0000B0L-ND | € 22,93160 | Parametric Equivalent |
| Y006280K0000B9L | VPG Foil Resistors | 0 | Y006280K0000B9L-ND | € 22,93160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 21,38680 | € 534,67 |
| Unit Price without VAT: | € 21,38680 |
|---|---|
| Unit Price with VAT: | € 26,09190 |



