Y007780K0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet
80 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y007780K0000B0L

DigiKey Part Number
Y007780K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y007780K0000B0L
Description
RES 80K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y007780K0000B0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.430" (10.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000780K0000B0LVPG Foil Resistors0Y000780K0000B0L-ND€ 21,38680Similar
Y079380K0000B0LVPG Foil Resistors0Y079380K0000B0L-ND€ 21,38680Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 48,10040€ 1 202,51
Manufacturers Standard Package
Unit Price without VAT:€ 48,10040
Unit Price with VAT:€ 58,68249